PDP SEO Portlet

MP173AGS-P

Non-Isolated Offline Regulator 280mA 700V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP173AGS-P
Secondary Manufacturer Part#: MP173AGS-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 700V non-isolated off-line regulator up to 280mA output current with improved EMI performance
  • Primary-side CV control, supporting buck, boost, buck-boost and flyback topologies
  • Less than 30mW no-load power consumption
  • Up to 4W output power
  • Maximum DCM output current less than 180mA and maximum CCM output current less than 280mA
  • Low VCC operating current
  • Frequency foldback
  • Peak current compression
  • Internally biased VCC
  • TSD, UVLO, OLP, SCP, open-loop protection

Technical Attributes

Find Similar Parts

Description Value
SOIC
8
125 °C
-40 °C
Boost, Buck, Buck-Boost, Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8896
1000+
$0.8672
2000+
$0.8448
4000+
$0.8224
8000+
$0.8