PDP SEO Portlet

MP172AGS-Z

AC to DC Controller Green Mode Operation Regulator 1-OUT 85V to 265V Buck/Boost/Buck-Boost/Flyback

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP172AGS-Z
Secondary Manufacturer Part#: MP172AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Primary-side regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low-power applications such as home appliances and standby power. The MP172A is a green-mode operation regulator. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load, and improves the overall average efficiency. Protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open-loop detection. Typical applications include home appliances, white goods and consumer electronics, industrial controls and standby power.

  • Primary-side CV control
  • Integrated 700V MOSFET and current source
  • Under 30mW no-load power consumption, up to 3W output power
  • Maximum DCM output current below 80mA
  • Maximum CCM Output Current below 120mA
  • Low VCC operating current, frequency foldback
  • Limited maximum frequency, peak current compression
  • Internally biased VCC

Technical Attributes

Find Similar Parts

Description Value
Green Mode Operation Regulator
265 Vac
85 Vac
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
8
1
100, 240 Vac
-40 to 125 °C
125 °C
-40 °C
700 V
8SOIC
8
1 W
3 W
4.1 mA
700 V
5 x 4 x 1.25 mm
Extended Industrial
SOIC
36 kHz
Boost (Step Up), Buck, Buck-

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6468
5000+
$0.6216
10000+
$0.5964
20000+
$0.5712
40000+
$0.5607