PDP SEO Portlet

MP1720DQ-12-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1720DQ-12-LF-P
Secondary Manufacturer Part#: MP1720DQ-12-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
8 Ohm
-66 dB
Surface Mount
8@3.3V mA
5.5, 2.5, 3.3 V
-40 to 85 °C
Differential
1-Channel Mono
10QFN
T/R
Single Supply
No
Industrial
2.5V to 5.5V
0.15@2W@5V|0.13@0.8W@3.3V|0.13@0.4W@2.5V %
1.56x1@8Ohm W
70 dB
12.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6533
1000+
$0.63685
2000+
$0.6204
4000+
$0.60395
8000+
$0.5875