PDP SEO Portlet

MP1720DH-9-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1720DH-9-LF-Z
Secondary Manufacturer Part#: MP1720DH-9-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential|Single
Matte Tin
260 °C
8 Ohm
-66 dB
Surface Mount
MSL 2 - 1 year
8@3.3V mA
5.5, 2.5, 3.3 V
-40 to 85 °C
Differential
1 x Mono
10MSOP EP
10
Single Supply
3.1 x 3.1 x 0.95 mm
No
Industrial
MSOP EP
0.15@4Ohm@2W %
2.14x1@4Ohm|1.56x1@8Ohm W
-70 dB
9.096 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4928
5000+
$0.4736
10000+
$0.4544
20000+
$0.4352
40000+
$0.4272