PDP SEO Portlet

MP1720DH-6-LF-P

Audio Amp Speaker 1-CH Mono 2.14W/1.56W Class-D 10-Pin MSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1720DH-6-LF-P
Secondary Manufacturer Part#: MP1720DH-6-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential|Single
Matte Tin
260 °C
8 Ohm
-66 dB
Surface Mount
MSL 2 - 1 year
8@3.3V mA
5.5, 2.5, 3.3 V
-40 to 85 °C
Differential
1 x Mono
10MSOP EP
10
Single Supply
3.1 x 3.1 x 0.95 mm
No
Industrial
MSOP EP
0.15@4Ohm@2W %
2.14x1@4Ohm|1.56x1@8Ohm W
-70 dB
6.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6533
1000+
$0.63685
2000+
$0.6204
4000+
$0.60395
8000+
$0.5875