MP1720DH-12-LF-Z
Audio Amp Speaker 1-CH Mono 2.14W/1.56W Class-D 10-Pin MSOP EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: MP1720DH-12-LF-Z
Secondary Manufacturer Part#: MP1720DH-12-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential|Single | ||
| Matte Tin | ||
| 260 °C | ||
| 8 Ohm | ||
| -66 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8@3.3V mA | ||
| 5.5, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| Differential | ||
| 1 x Mono | ||
| 10MSOP EP | ||
| 10 | ||
| Single Supply | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| Industrial | ||
| MSOP EP | ||
| 0.15@4Ohm@2W % | ||
| 2.14x1@4Ohm|1.56x1@8Ohm W | ||
| -70 dB | ||
| 12.04 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |