MP171AGS-P
AC/DC Converter, Boost/Buck/Buck-Boost/Flyback, 85V to 265VAC In, 2W, SOIC-8
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MP171AGS-P
Secondary Manufacturer Part#: MP171AGS-P
- RoHS 10 Compliant
- Tariff Charges
MP171A is a primary side regulator in SOIC-8 package that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost, and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure
- Primary side CV control
- Integrated 700V MOSFET and current source
- Under 30mW no-load power consumption, up to 2W output power
- Maximum DCM output current below 40mA
- Maximum CCM output current below 60mA
- Low V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Boost, Buck, Buck-Boost, Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |