PDP SEO Portlet

MP1660GTF-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5 to 16 V in, 0.6 V-10 V/3A out, SOT563-6

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1660GTF-Z
Secondary Manufacturer Part#: MP1660GTF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP1660 is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP1660 offers a very compact solution that achieves 3A of output current, with excellent load and line regulation over

  • Wide 4.5V to 16V operating input range
  • 110mohm/60mohm low RDS(ON) internal power MOSFETs
  • 190µA low IQ
  • High efficiency synchronous mode operation
  • Power-save mode at light-load
  • Fast load transient response

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
1
6
125 °C
-40 °C
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.2156
10000+
$0.2072
20000+
$0.1988
40000+
$0.1904
80000+
$0.1869