MP1651HGTF-Z
Conv DC to DC Single Step Down 18V 6-Pin SOT-563 T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP1651HGTF-Z
Secondary Manufacturer Part#: MP1651HGTF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| Matte Tin | ||
| 260 °C | ||
| 18 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 6SOT-563 | ||
| 6 | ||
| 1.6 x 1.3 x 0.6 mm | ||
| Extended Industrial | ||
| SOT-563 | ||
| 800 kHz | ||
| 800 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |