MP161AGS-5-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MP161AGS-5-Z
Secondary Manufacturer Part#: MP161AGS-5-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Voltage Buck Regulator and LDO Regulator | ||
| Multifunction Driver | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 1.8, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SOIC | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.5(Max) mm | ||
| Extended Industrial | ||
| SOIC | ||
| 30, 5.5 V | ||
| 50 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |