MP1593DN-LF-Z
Up/Down Conv Mixer 4.75V to 28V 8-Pin SOIC-EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP1593 is a step-down regulator with an internal Power MOSFET. It achieves 3A of continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. An adjustable soft-start reduces the stress on the input source at startup. In shutdown mode the regulator draws 20µA of supply current. The MP1593 requires a minimum number of readily available external components, providing a compact solution.
- 3A Output Current
- Programmable Soft-Start
- 100m? Internal Power MOSFET Switch
- Stable with Low ESR Output Ceramic Capacitors
- Up to 95% Efficiency
- 20µA Shutdown Mode
- Fixed 385kHz Frequency
- Thermal Shutdown
- Cycle-by-Cycle Over Current Protection
- Wide 4.75V to 28V Operating Input Range
- Output Adjustable from 1.22V
- Under-Voltage Lockout
- Available in 8-Pin SOIC Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 28 V | ||
| 4.75 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| 8SOIC EP | ||
| 8 | ||
| 5 x 4 x 1.52 mm | ||
| SOIC EP | ||
| 385 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |