PDP SEO Portlet

MP1586EN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1586EN-LF-Z
Secondary Manufacturer Part#: MP1586EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 V
4.5 V
Matte Tin
Surface Mount
MSL 2A - 4 weeks
1
8
1
4.5, 28 V
-20 to 85 °C
85 °C
-20 °C
3 A
8SOIC
8
Industrial
SOIC
250 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: