PDP SEO Portlet

MP1584EN-LF-Z

Conv DC-DC Single Step Down 4.5V to 28V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1584EN-LF-Z
Secondary Manufacturer Part#: MP1584EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1584 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 3A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 28V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 100µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 1.5MHz, the MP1584 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MP1584 is available in a thermally enhanced SOIC8E package.

Wide 4.5V to 28V Operating Input Range Programmable Switching Frequency from 100kHz to 1.5MHz High-Efficiency Pulse Skipping Mode for Light Load Ceramic Capacitor Stable Internal Soft-Start Internally Set Current Limit without a Current Sensing Resistor Available in SOIC8E Package

Technical Attributes

Find Similar Parts

Description Value
28 V
4.5 V
Matte Tin
260 °C
28 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4.5000, 28.0000 V
-40 to 85 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 25 V
8SOIC EP
8
5 x 4 x 1.55 mm
Industrial
SOIC EP
100 to 1500 kHz
900 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4595
5000+
$1.42275
10000+
$1.386
20000+
$1.34925
40000+
$1.3125