PDP SEO Portlet

MP1583DP-LF

Conv DC-DC Single Step Down 4.75V 23V 8-Pin PDIP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1583DP-LF
Secondary Manufacturer Part#: MP1583DP-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1583 is a step-down regulator with a built-in internal Power MOSFET. It achieves 3A of continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. An adjustable soft-start reduces the stress on the input source at startup. In shutdown mode the regulator draws 20µA of supply current. The MP1583 requires a minimum number of external components, providing a compact solution.

  • 3A Output Current
  • Programmable Soft-Start
  • 100m? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Up to 95% Efficiency
  • 20µA Shutdown Mode
  • Fixed 385KHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Wide 4.75V to 23V Operating Input Range
  • Output Adjustable from 1.22V to 21V
  • Under-Voltage Lockout

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
1
8
1
4.75, 23 V
-40 to 85 °C
85 °C
-40 °C
3 A
8PDIP
8
Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$1.6588
100+
$1.60022
200+
$1.54663
400+
$1.49675
800+
$1.45