PDP SEO Portlet

MP1583DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1583DN-LF-Z
Secondary Manufacturer Part#: MP1583DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
23 V
4.75 V
Matte Tin
260
23 V
4.75 V
Surface Mount
MSL 2A - 4 weeks
1
8
1
4.75, 23 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
1.22 to 21 V
8SOIC EP
8
5 x 4 x 1.52 mm
SOIC EP
435 kHz
385 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6124
5000+
$1.5718
10000+
$1.5312
20000+
$1.4906
40000+
$1.45