PDP SEO Portlet

MP1580HS-LF-Z

Conv DC-DC Single Step Down 4.75V to 25V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1580HS-LF-Z
Secondary Manufacturer Part#: MP1580HS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1580 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. In shutdown mode the regulator draws 23µA of supply current. The MP1580 requires a minimum number of readily available standard external components. A synchronization pin allows the part to be driven to 600KHz.

2A Output Current 0.18? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors Up to 95% Efficiency 23µA Shutdown Mode Fixed 380KHz Frequency Thermal Shutdown Cycle-by-Cycle Over Current Protection Wide 4.75 to 25V Operating Input Range Output Adjustable from 1.22V to 21V Programmable Under Voltage Lockout Frequency Synchronization Input Available in an 8-Pin SO Package

Technical Attributes

Find Similar Parts

Description Value
95 %
25 V
4.75 V
Matte Tin
260
25 V
4.75 V
Surface Mount
MSL 2 - 1 year
1
8
1
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
1.22 to 21 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
380 kHz
380 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5151
5000+
$1.47695
10000+
$1.4388
20000+
$1.40065
40000+
$1.3625