PDP SEO Portlet

MP157GS-Z

Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP157GS-Z
Secondary Manufacturer Part#: MP157GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP157 is a primary side regulator providing accurate constant voltage (CV) regulation without the Opto-coupler. It supports Buck, Buck-Boost, Boost and Flyback topologies. A 500V MOSFET is integrated in the regulator, so very simple structure and low cost can be achieved. These features make MP157 an ideal solution for off-line low power applications. Typical applications include home appliance, standby power and industrial control. MP157 is a green mode operation regulator. When the load decreases, the peak current and the switching frequency decrease with the load. As a result, it still offers excellent efficiency performance at light load, thus better average efficiency is achieved. MP157 features various protections like Thermal Shutdown (TSD), VCC under Voltage Lockout (UVLO), Over Load Protection (OLP), Short Circuit Protection (SCP), Open Loop Protection. MP157 is available in the TSOT23-5 and SOIC8 packages.

  • Primary side constant voltage (CV) control, supporting Buck, Buck-Boost, Boost and Flyback topologies
  • Integrated 500V/10? MOSFET
  • < 100mW No-load power consumption
  • Up to 6W output power
  • Maximum discontinuous conduction mode (DCM) output current less than 225mA, maximum continuous conduction mode (CCM) output current less than 360mA
  • Low Vcc Operating Current
  • Frequency Foldback
  • Limited maximum frequency
  • Peak Current Compression
  • Internal High Voltage Current Source
  • Internal 400ns Leading Edge Blanking
  • Thermal Shutdown (auto restart)
  • VCC Under Voltage Lockout with Hysteresis (UVLO)
  • Timer based Over Load Protection
  • Short Circuit Protection
  • Open Loop Protection

Technical Attributes

Find Similar Parts

Description Value
75 %
SOIC
Surface Mount
265 Vac
85 Vac
5 %
500 V
Surface Mount
MSL 2 - 1 year
8
1
4.45, 6.5 V
125 °C
-40 °C
0.36 A
Adjustable
5TSOT-23
5
MP157 Series
Boost (Step Up), Buck, Buck-

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7854
5000+
$0.7548
10000+
$0.7242
20000+
$0.6936
40000+
$0.68085