PDP SEO Portlet

MP1570DN-LF-Z

Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1570DN-LF-Z
Secondary Manufacturer Part#: MP1570DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1570 is a monolithic synchronous buck regulator. The device integrates 100m? MOSFETS that provide 3A continuous load current over a wide operating input voltage of 4.75V to 23V. Current mode control provides fast transient response and cycle-by-cycle current limit. An adjustable soft-start prevents inrush current at turn-on. In shutdown mode, the output is actively discharged by transferring energy in the output capacitor to the input capacitor, dropping the supply current to 1µA. This device, available in an 8-pin SOIC package, provides a very compact system solution with minimal reliance on external components.

3A Output Current Wide 4.75V to 23V Operating Input Range Integrated 100m? Power MOSFET Switches Output Adjustable from 1.23V to 20V Up to 95% Efficiency Programmable Soft-Start Stable with Low ESR Ceramic Output Capacitors Fixed 340KHz Frequency Cycle-by-Cycle Over Current Protection Input Under Voltage Lockout Thermally Enhanced 8-Pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: