PDP SEO Portlet

MP1567DQ-LF-Z

Conv DC-DC Single Step Down 2.6V to 6V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1567DQ-LF-Z
Secondary Manufacturer Part#: MP1567DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1567 is a 1.2A, 800KHz DC to DC converter designed for low voltage applications requiring high efficiency. Capable of providing output voltages as low as 0.9V from a 3.3V supply voltage, the MP1567 eliminates the need for a 5V rail, providing over 90% efficiency via synchronous rectification and eliminating heat issues in confined spaces. Soft-start operation protects internal circuitry from hard turn on issues. Switching at 800KHz reduces the size of external components and thereby reduces board space. The MP1567 includes cycle-by-cycle current limiting and under voltage lockout. Internal power switches combined with the tiny 10-pin MSOP or QFN packages provide a solution requiring a minimum of space.

  • 1.2A Output Current
  • Synchronous Rectified
  • Internal 180m? and 220m? Power Switches
  • VIN Range of 2.6V to 6V
  • Over 90% Efficiency
  • Zero Current Shutdown Mode
  • Under Voltage Lockout Protection
  • Soft-Start Operation
  • Thermal Shutdown
  • Internal Current Limit (Source & Sink)
  • Tiny 10-Pin MSOP Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.6 V
6 V
Surface Mount
1
10
1
5 V
-40 to 85 °C
85 °C
-40 °C
1.2 A
Adjustable
0.9 to 4.5 V
10QFN
10
3 x 3 x 0.95 mm
800 kHz
800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4178
10000+
$1.3821
20000+
$1.3464
40000+
$1.3107
80000+
$1.275