PDP SEO Portlet

MP1567DK-LF-P

1.2A/6V SYNCH STEP-DOWN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1567DK-LF-P
Secondary Manufacturer Part#: MP1567DK-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1567 is a 1.2A, 800KHz DC to DC converter designed for low voltage applications requiring high efficiency. Capable of providing output voltages as low as 0.9V from a 3.3V supply voltage, the MP1567 eliminates the need for a 5V rail, providing over 90% efficiency via synchronous rectification and eliminating heat issues in confined spaces. Soft-start operation protects internal circuitry from hard turn on issues. Switching at 800KHz reduces the size of external components and thereby reduces board space.

The MP1567 includes cycle-by-cycle current limiting and under voltage lockout. Internal power switches combined with the tiny 10-pin MSOP or QFN packages provide a solution requiring a minimum of space.

  • 1.2A Output Current
  • Synchronous Rectified
  • Internal 180mO and 220mO Power Switches
  • VIN Range of 2.6V to 6V
  • Over 90% Efficiency
  • Zero Current Shutdown Mode
  • Under Voltage Lockout Protection
  • Soft-Start Operation
  • Thermal Shutdown
  • Internal Current Limit (Source & Sink)
  • Tiny 10-Pin MSOP or QFN Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5151
1000+
$1.47695
2000+
$1.4388
4000+
$1.40065
8000+
$1.3625