PDP SEO Portlet

MP155GJ-P

Offline Primary-Side Regulator 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP155GJ-P
Secondary Manufacturer Part#: MP155GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP155 is a primary-side regulator that provides accurate constant voltage regulation without the opto-coupler, and supports Buck, Buck-boost, Boost and Flyback topologies. An integrated 500V MOSFET simplifies the structure and reduces costs. These features make it a competitive candidate for off-line lowpower applications, such as home appliances and standby power. The MP155 is a green-mode-operation regulator. Both the peak current and the switching frequency decrease as the load decreases. As a result, it offers excellent efficiency performance at light load, thus improving the overall average efficiency. The MP155 features various protections such as thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open loop protection. The MP155 is available in the TSOT23-5 and SOIC8 packages.

Primary-side constant voltage (CV) control, supporting Buck, Buck-boost, Boost and Flyback topologies Integrated 500V/20? MOSFET < 100mW No-load power consumption Up to 4W output power Maximum DCM output current of 130mA Maximum CCM output current of 220mA Low VCC operating current Frequency foldback Maximum frequency limit Peak current compression Internal high-voltage current source Internal 350ns leading-edge blanking Thermal shutdown (auto restart) VCC under-voltage lockout with hysteresis (UVLO) Timer-based overload protection Short circuit protection Open loop protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.834
1000+
$0.813
2000+
$0.792
4000+
$0.771
8000+
$0.75