PDP SEO Portlet

MP1541DJ-LF-Z

Conv DC-DC Single Step Up 2.5V to 6V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1541DJ-LF-Z
Secondary Manufacturer Part#: MP1541DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1541 is a 5-pin thin SOT23 current mode step up converter intended for small, low power applications. The MP1541 switches at 1.3MHz and allows the use of tiny, low cost capacitors and inductors 2mm or less in height. Internal soft start results in small inrush current and extends battery life. The MP1541 operates from an input voltage as low as 2.5V and can generate 12V at up to 200mA from a 5V supply. The MP1541 includes under-voltage lockout, current limiting, and thermal overload protection to prevent damage in the event of an output overload. The MP1541 is available in a small 5­pin TSOT23 package.

  • On Board Power MOSFET
  • Uses Tiny Capacitors and Inductors
  • 1.3MHz Fixed Switching Frequency
  • Internally Compensated
  • Internal Soft-Start
  • Operates with Input Voltage as Low as 2.5V and Output Voltage as High as 22V
  • 12V at 200mA from 5V Input
  • UVLO, Thermal Shutdown
  • Internal Current Limit
  • Available in a TSOT23-5 Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
1.9 A
Adjustable
3 to 22 V
5TSOT-23
5
2.9 x 1.6 x 0.87 mm
TSOT-23
1600 kHz
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.9548
6000+
$0.9176
12000+
$0.8804
24000+
$0.8432
48000+
$0.8277