PDP SEO Portlet

MP1540DJ-LF-P

Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1540DJ-LF-P
Secondary Manufacturer Part#: MP1540DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1540 is a 5-pin thin TSOT23 current mode step-up converter intended for small, low power applications. The MP1540 switches at 1.3MHz and allows the use of tiny, low cost capacitors and inductors 2mm or less in height. Internal soft-start results in

  • 1.3MHz, 18V step-up converter intended for low power applications
  • On board power MOSFET
  • Uses tiny capacitors and inductors
  • Internal soft-start
  • 12V at 200mA from 5V input
  • Under voltage lockout, current limiti

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
6 V
2.5 V
Matte Tin
Surface Mount
1
5
1
2.5, 6 V
-40 to 85 °C
85 °C
-40 °C
Adjustable
18 V
3 V
5TSOT-23
5
Industrial
TSOT-23
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: