PDP SEO Portlet

MP1531DM-LF-Z

Charge Pump STPUP 2.7V to 22V 500mA 16-Pin TSSOP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1531DM-LF-Z
Secondary Manufacturer Part#: MP1531DM-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1531 is a triple output step-up converter with charge-pumps to make a complete DC/DC converter to power a TFT LCD panel from a 2.7V to 5.5V supply. The MP1531 includes a 250kHz fixed frequency step-up converter and a positive and negative linear regulator. The linear regulators are powered via charge-pumps driven by the step-up converter switch node. A single on/off control enables all 3 outputs. The outputs are internally sequenced at power-on for ease of use. An internal soft-start prevents overloading the input source at startup. Cycle-by-cycle current limit reduces component stress. The MP1531 is available in both a tiny 16-pin QFN package (3x3mm) and a 16-pin TSSOP package.

2.7V to 5.5V Operating Input Range 500mA Switch Current Limit 3 Outputs in a Single Package Step-Up Converter up to 22V Positive 10mA Linear Regulator Negative 10mA Linear Regulator 250m? Internal Power MOSFET Switch 95% Efficiency 1µA Shutdown Mode Fixed 250kHz Frequency Positive Regulator up to 38V Negative Regulator down to -20V Internal Power-On Sequencing Adjustable Soft-Start/Fault Timer Thermal Shutdown Cycle-By-Cycle Over Current Protection Under Voltage Lockout Ready Flag 16-Pin TSSOP and QFN (3x3mm) Packages

Technical Attributes

Find Similar Parts

Description Value
Step Up
5.5 V
2.7 V
Matte Tin
260
Surface Mount
MSL 2 - 1 year
16
-40 to 85 °C
85 °C
-40 °C
500 mA
2.7 to 22 V
16TSSOP
16
5 x 4.4 x 1.05 mm
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8172
5000+
$1.7464
10000+
$1.6756
20000+
$1.6048
40000+
$1.5753