PDP SEO Portlet

MP1529DR-LF-Z

Up/Down Conv Mixer 2.7V to 5.5V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1529DR-LF-Z
Secondary Manufacturer Part#: MP1529DR-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1529 is a step-up converter for driving two 6-LED backlight strings to 30mA and a 4-LED flash string to 150mA from a single Lithium-Ion battery. The step-up converter generates an output voltage as high as 25V from a 2.7V to 5.5V input source. Three current sources drive in three modes. In backlight mode two strings of 6 LEDs are lit with up to 30mA of current. In the backlight plus preview mode the 4 flash LEDs are lit with the preview current. In flash mode the flash LEDs are lit with up to 150mA of current and the two backlight strings are turned off. There are three pins to independently set the backlight, preview and flash current. The MP1529 includes built-in open lamp over voltage protection, cycle-by-cycle current limit, over temperature shutdown, input under voltage control and integrated soft-start. The MP1529 is available in a tiny 16-pin 4mm x 4mm package.

2.7V to 5.5V Input Voltage Range 25V Maximum Step-Up Voltage <1µA Shutdown Mode 1.2MHz Fixed Frequency Operation LCD Backlight to 30mA, Flash to 150mA Cycle-By-Cycle Current Limit Independent Backlight, Preview and Flash Current Adjustment Special PWM Dimming Over Voltage Protection Under Voltage Lockout Integrated Soft-Start Thermal Shutdown Tiny 4mm x 4mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
16QFN
16
4 x 4 x 0.95 mm
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1962
10000+
$2.1409
20000+
$2.0856
40000+
$2.0303
80000+
$1.975