PDP SEO Portlet

MP1522ET-LF-Z

Up/Down Conv Mixer 2.7V to 25V 5-Pin SOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1522ET-LF-Z
Secondary Manufacturer Part#: MP1522ET-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1522 is a step up converter that generates up to a 25V output voltage from a 2.7V to 25V input. It uses a current limited Variable Frequency control algorithm to optimize efficiency and minimize external component size and cost. The internal 0.5? N-Channel MOSFET switch can withstand up to 28V allowing the MP1522 to produce high output voltage with high efficiency. The MP1522 includes input under voltage and over temperature protection. The MP1522 is available in tiny 5-pin SOT23 packages.

Internal 0.5? Power Switch Output Voltage up to 25V Up to 90% Efficiency Low 1µA Shutdown Current Input Under Voltage Protection Thermal Shutdown Internal Current Limit Available in Tiny 5-Pin SOT23 Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: