PDP SEO Portlet

MP1518DG-LF-Z

LED DRVR 6Segment 3.3V/5V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MP1518DG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On Board Power MOSFET
  • Drives up to 6 Series White LEDs
  • Up to 87% Efficiency
  • Over 1MHz Fixed Switching Frequency
  • Open Load Shutdown
  • Low 104mV Feedback Voltage
  • Soft-Start/PWM Dimming
  • UVLO, Thermal Shutdown
  • Internal Current Limit
  • Available in TSOT23-6 and QFN8 Packages

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null
null
null
null
null
QFN
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.77
5000+
$0.77
10000+
$0.74
20000+
$0.71
40000+
$0.68
80000+
$0.6675
SubTotal:
$3,850.00