PDP SEO Portlet

MP1517DR-LF-P

MPSMP1517DR-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1517DR-LF-P
Secondary Manufacturer Part#: MP1517DR-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1517 is a 3A, fixed frequency step-up converter ideal for medium-to-high current step-up, flyback and SEPIC applications. The high 1.1MHz switching frequency allows for smaller external components producing a compact solution for size constrained cameras, PDAs and cell phones. The low 0.7V feedback voltage offers higher efficiency in white LED driver applications including cell phone camera flash. The MP1517 regulates the output voltage up to 25V with efficiencies as high as 95%. Soft-start, cycle-by-cycle current limiting, and input under voltage lockout prevent overstressing or damage to sensitive external circuitry at startup and output short-circuit conditions. Current-mode regulation and external compensation components allow the MP1517 control loop to be optimized over a wide variety of input voltage, output voltage, and load current conditions. The MP1517 is available in the thermally enhanced QFN16 (4mm x 4mm) package.

4A Peak Current Limit Low 700mV Feedback Threshold Internal 150m? Power Switch Input Range of 2.6V to 25V Up to 95% Efficiency Zero Current Shutdown Mode Under Voltage Lockout Protection Open Load Protection Soft-Start Operation Thermal Shutdown Tiny 4mm x 4mm 16-Pin QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
25 V
2.6 V
25 V
2.6 V
Surface Mount
MSL 1 - Unlimited
1
16
1
2.6000, 25.0000 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
3.3 to 25 V
16QFN
T/R
Industrial
900 to 1300 kHz
1.1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.3074
1000+
$2.2493
2000+
$2.1912
4000+
$2.1331
8000+
$2.075