PDP SEO Portlet

MP150GS-Z

OFFLINE PRIMARY SIDE 2W REGULATOR

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP150GS-Z
Secondary Manufacturer Part#: MP150GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP150 is a primary-side regulator that provides accurate constant voltage (CV) regulation without the opto-coupler, and supports Buck, Buck-boost, Boost and Flyback topologies. It has an integrated 500V MOSFET that simplifies the structure and reduces costs. These features help to make it a competitive candidate for offline low power applications, such as home appliances and standby power.

MP150 is a green-mode operation regulator. Both the peak current and switching frequency decrease as the load decreases to provide excellent efficiency performance at light load, thus improving the overall average efficiency

The MP150 features various protections, including thermal shutdown (TSD), VCC undervoltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop protection.

  • Primary-side constant voltage (CV) control, supporting Buck, Buck-boost, Boost and Flyback topologies
  • Integrated 500V/30O MOSFET
  • < 150mW No-load power consumption
  • Up to 2W output power
  • Maximum DCM output current less than 120mA
  • Maximum CCM output current less than 200mA
  • Frequency foldback
  • Maximum frequency limitation
  • Peak current compression
  • Internal high-voltage current source

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 125 °C
125 °C
-40 °C
8SOIC
T/R
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6776
5000+
$0.6512
10000+
$0.6248
20000+
$0.5984
40000+
$0.5874