PDP SEO Portlet

MP1499GD-Z

5A PEAK, 16V, 500KHZ STEP DOWN CONVERTER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1499GD-Z
Secondary Manufacturer Part#: MP1499GD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1499 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 5A peak output current over a wide input supply range with excellent load and line regulation. The MP1499 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over current protection and thermal shut down.

The MP1499 requires a minimum number of readily available standard external components and is available in a space saving 10-pin QFN (2x3mm) package.

  • Wide 4.5V to 16V Operating Input Range
  • 70mO/25mO Low RDS(ON) Internal Power MOSFETs
  • Proprietary Switching Loss Reduction Technique
  • Fixed 500kHz Switching Frequency
  • Sync from 200kHz to 2MHz External Clock
  • AAM Power Save Mode
  • External Soft Start
  • OCP Protection and Hiccup
  • Thermal Shutdown
  • Output Adjustable from 0.8V
  • Available in a QFN10 (2x3mm) Package

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
3 %
16 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5000, 16.0000 V
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
0.8 to 13 V
10QFN
T/R
Extended Industrial
430 to 580 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.386
10000+
$1.332
20000+
$1.278
40000+
$1.224
80000+
$1.2015