PDP SEO Portlet

MP1496SGJ-Z

Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1496SGJ-Z
Secondary Manufacturer Part#: MP1496SGJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1496S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. The MP1496S has synchronous mode operation for higher efficiency over the output current–load range. Current-mode operation provides a fast transient response and eases loop stabilization. Protective features include over-current protection and thermal shut down and external SS control. The MP1496S requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

  • Wide 4.5V to 16V Operating Input Range
  • 150m?/70m? Low-RDS(ON) Internal Power MOSFETs
  • Proprietary Switching-Loss–Reduction Technique
  • High-Efficiency Synchronous Mode Operation
  • Fixed 500kHz Switching Frequency
  • Can Synchronize with a 300kHz-to-2MHz External Clock
  • Externally Programmable Soft-Start
  • OCP Protection and Hiccup
  • Thermal Shutdown
  • Output Adjustable Starting from 0.8V
  • Available in an 8-pin TSOT23 Package

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
Matte Tin
3 %
260
16 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.5, 16 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 15.2 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
410 to 600 kHz
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8162
6000+
$0.7844
12000+
$0.7526
24000+
$0.7208
48000+
$0.70755