PDP SEO Portlet

MP1495DJ-LF-Z

Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1495DJ-LF-Z
Secondary Manufacturer Part#: MP1495DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1495 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range. The MP1495 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shut down. The MP1495 requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

Wide 4.5V-to-16V Operating Input Range 80m?/30m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation Fixed 500kHz Switching Frequency Synchronizes to a 200kHz to 2MHz External Clock AAM Power-Save Mode Internal Soft-Start OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.0425
6000+
$1.01625
12000+
$0.99
24000+
$0.96375
48000+
$0.9375