PDP SEO Portlet

MP1494SGJ-P

Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1494SGJ-P
Secondary Manufacturer Part#: MP1494SGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1494S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input

  • High-efficiency, 2A, 16V, 500KHz synchronous, step-down converter
  • 150mohm/70mohm low-RDS(ON) internal power MOSFETs
  • Synchronizes from a 300KHz to 2MHz external clock
  • AAM power-save mode
  • Internal soft-start
  • C

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
8
1
4.5, 16 V
-40 to 125 °C
125 °C
-40 °C
2 A
8TSOT-23
8
Extended Industrial
TSOT-23
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9452
1000+
$0.9214
2000+
$0.8976
4000+
$0.8738
8000+
$0.85