PDP SEO Portlet

MP1488DJ-LF-Z

LED DRVR Boost 1-CH Analog/PWM 25V 0.18A 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1488DJ-LF-Z
Secondary Manufacturer Part#: MP1488DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1488 is a step-up converter designed for driving up to 27 WLEDs (9 strings of 3 WLEDs each) from a 5V system rail. The MP1488 uses a current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 104mV feedback voltage reduces power loss and improves efficiency. The OV pin monitors the output voltage and turns off the converter if an over-voltage condition is present due to an open circuit condition. The MP1488 includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. The MP1488 is available in a small 6-pin TSOT23 package.

2.5V to 6V Input Voltage Range On Board Power MOSFET Drives up to 27 White LEDs at 5V Input Up to 92% Efficiency Over 1MHz Fixed Switching Frequency Open Load Shutdown Low 104mV Feedback Voltage Soft-Start/PWM Dimming UVLO, Thermal Shutdown Internal 800mA Current Limit Available in a TSOT23-6 Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
5 V
Analog|PWM
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.18 A
Constant Frequency
25 V
2.5 V
6TSOT-23
6
3 x 1.7 x 0.9 mm
Industrial
TSOT-23
Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.9086
6000+
$0.8732
12000+
$0.8378
24000+
$0.8024
48000+
$0.78765