PDP SEO Portlet

MP1484EN-LF-Z

Conv DC-DC Single Step Down 4.75V to 18V 8-Pin SOIC N EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1484EN-LF-Z
Secondary Manufacturer Part#: MP1484EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1484 is a monolithic synchronous buck regulator. The device integrates top and bottom 85m? MOSFETS that provide 3A of continuous load current over a wide operating input voltage of 4.75V to 18V. Current mode control provides fast transient response and cycle-by-cycle current limit. An adjustable soft-start prevents inrush current at turn-on and in shutdown mode, the supply current drops below 1µA. The MP1484 is PIN compatible to the MP1482 2A/18V/Synchronous Step-Down Converter.

3A Continuous Output Current Wide 4.75V to 18V Operating Input Range Integrated 85m? Power MOSFET Switches Output Adjustable from 0.925V to 20V Up to 95% Efficiency Programmable Soft-Start Stable with Low ESR Ceramic Output Capacitors Fixed 340KHz Frequency Cycle-by-Cycle Over Current Protection Input Under Voltage Lockout Thermally Enhanced 8-Pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value
95 %
18 V
4.75 V
18 V
4.75 V
Surface Mount
MSL 2 - 1 year
1
8
1
4.7500, 18.0000 V
-20 to 85 °C
85 °C
-20 °C
3 A
Adjustable
0.925 to 15 V
8SOIC N EP
T/R
300 to 380 kHz
340 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6124
5000+
$1.5718
10000+
$1.5312
20000+
$1.4906
40000+
$1.45