MP1482DS-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP1482DS-LF-Z
Secondary Manufacturer Part#: MP1482DS-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 93 % | ||
| 18 V | ||
| 4.75 V | ||
| 260 | ||
| 18 V | ||
| 4.75 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.923 to 15 V | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.5 | ||
| Industrial | ||
| SOIC | ||
| 375 kHz | ||
| 340 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |