PDP SEO Portlet

MP1482DN-LF-Z

2A, 18V STEP-DOWN CONVERTER SOIC8E

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1482DN-LF-Z
Secondary Manufacturer Part#: MP1482DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1482 is a monolithic synchronous buck regulator. The device integrates two 130mO MOSFETs, and provides 2A of continuous load current over a wide input voltage of 4.75V to 18V. Current mode control provides fast transient response and cycle-by-cycle current limit. An adjustable soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 1µA. This device, available in an 8-pin SOIC package, provides a very compact solution with minimal external components.

  • 2A Output Current
  • Wide 4.75V to 18V Operating Input Range
  • Integrated 130mO Power MOSFET Switches
  • Output Adjustable from 0.923V to 15V
  • Up to 93% Efficiency
  • Programmable Soft-Start
  • Stable with Low ESR Ceramic Output Capacitors
  • Fixed 340kHz Frequency
  • Cycle-by-Cycle Over Current Protection
  • Input Under Voltage Lockout
  • SOIC8

Technical Attributes

Find Similar Parts

Description Value
MSL 2A - 4 weeks

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: