PDP SEO Portlet

MP1477HGTF-P

Conv DC-DC Single Step Down 4.2V to 17V 6-Pin SOT-563

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1477HGTF-P
Secondary Manufacturer Part#: MP1477HGTF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP1477HGTF-P is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution that achieves 3A of continuous output current with excellent load and line regulati

  • Operating input range from 4.2V to 17V, high-efficiency synchronous mode operation
  • Forced PWM mode operation, fast load transient response
  • 1.2MHz switching frequency, internal soft start (SS)
  • Over-current protection (OCP) a

Technical Attributes

Find Similar Parts

Description Value
17 V
4.2 V
260 °C
17 V
4.2 V
Surface Mount
1
6
1
3.3, 4.7 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 10 V
6SOT-563
6
1.6 x 1.3(Max) x 0.55(Max) mm
Extended Industrial
SOT-563
1000 to 1500 kHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7367
1000+
$0.71815
2000+
$0.6996
4000+
$0.68105
8000+
$0.6625