PDP SEO Portlet

MP1475SGJ-P

Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1475SGJ-P
Secondary Manufacturer Part#: MP1475SGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1475S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input-supply

  • High-efficiency, 3A, 16V, 500KHz synchronous, step-down converter
  • 120mohm/50mohm low-RDS(ON) internal power MOSFETs
  • Synchronizes from a 300KHz to 2MHz external clock
  • Power-save mode at light load
  • Internal soft-start

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
260
16 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.5, 18 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 15 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0425
1000+
$1.01625
2000+
$0.99
4000+
$0.96375
8000+
$0.9375