PDP SEO Portlet

MP1474SGJ-Z

MPSMP1474SGJ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1474SGJ-Z
Secondary Manufacturer Part#: MP1474SGJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1474S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input-supply range. The MP1474S has synchronous-mode operation for higher efficiency over the output current-load range. Current-mode operation provides fast, transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP1474S requires a minimal number of readily available, standard, external components and is available in a space-saving 8-pin TSOT23 package.

Wide 4.5V to 16V Operating-Input Range 150m?/70m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous-Mode Operation Fixed 500kHz Switching Frequency Synchronizes from a 300kHz to 2MHz External Clock Power-Save Mode at Light Load Internal Soft-Start Power Good Indicator Over-Current Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in a 8-pin TSOT-23 Package

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
2 %
16 V
4.5 V
Surface Mount
1
8
1
4.5000, 16.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 15 V
8TSOT-23
T/R
Extended Industrial
410 to 630 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8162
6000+
$0.7844
12000+
$0.7526
24000+
$0.7208
48000+
$0.70755