MP1474SGJ-P
Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP1474SGJ-P
Secondary Manufacturer Part#: MP1474SGJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP1474S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input-supply
- High-efficiency, 2A, 16V, 500KHz synchronous, step-down converter
- 150mohm/40mohm low-RDS(ON) internal power MOSFETs
- Synchronizes from a 300KHz to 2MHz external clock
- Power-save mode at light load
- Internal soft-start
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 2 % | ||
| 260 | ||
| 16 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 7 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 15.2 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 410 to 630 kHz | ||
| 500 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |