PDP SEO Portlet

MP1472GJ-C452-Z

Conv DC-DC Single Step Down 4.75V 18V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1472GJ-C452-Z
Secondary Manufacturer Part#: MP1472GJ-C452-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1472 is a monolithic synchronous buck regulator. The device integrates a 175mO highside MOSFET and a 115mO low-side MOSFET that provide 2A of continuous load current over a wide input voltage of 4.75V to 18V. Current mode control provides fast transient response and cycle-by-cycle current limit.

An adjustable soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 1µA.

This device, available in an 8-pin TSOT23-8 package, provides a very compact solution with minimal external components.

  • 2A Output Current
  • Wide 4.75V to 18V Operating Input Range
  • Integrated Power MOSFET Switches
  • Output Adjustable from 0.923V to 15V
  • Up to 95% Efficiency
  • Programmable Soft-Start
  • Stable with Low ESR Ceramic Output Capacitors
  • Fixed 340kHz Frequency
  • Cycle-by-Cycle Over Current Protection
  • Input Under Voltage Lockout
  • 8–Pin TSOT23-8

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
1
8
1
4.75, 18 V
-65 to 125 °C
125 °C
-65 °C
2 A
8TSOT-23
8
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: