MP1470BGJ-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP1470BGJ-P
Secondary Manufacturer Part#: MP1470BGJ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 4.7 V | ||
| Matte Tin | ||
| 260 °C | ||
| 16 V | ||
| 4.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 4.7000, 16.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 14.4 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3 x 1.7 x 0.9 mm | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 400 to 580 kHz | ||
| 490 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |