PDP SEO Portlet

MP1412DH-LF-Z

Conv DC-DC Single Step Down 4.75V to 23V 10-Pin MSOP EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1412DH-LF-Z
Secondary Manufacturer Part#: MP1412DH-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1412 is a monolithic step down switch mode converter with a built in internal power MOSFET. It achieves 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. In shutdown mode the regulator draws 23µA of supply current. Programmable soft-start minimizes the inrush supply current and the output overshoot at initial startup. The MP1412 requires a minimum number of readily available standard external components.

2A Output Current 0.18? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors Up to 95% Efficiency 23µA Shutdown Mode Fixed 380KHz Frequency Thermal Shutdown Cycle-by-Cycle Over Current Protection Wide 4.75V to 23V Operating Input Range Output Adjustable from 0.92V to 16V Programmable Under Voltage Lockout Available in an MSOP10 with Exposed Pad Package

Technical Attributes

Find Similar Parts

Description Value
95 %
MSOP-EP
23 V
4.75 V
Matte Tin
260 °C
23 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.7500, 23.0000 V
-40 to 100 °C
100 °C
-40 °C
2 A
Adjustable
0.92 to 16 V
10MSOP EP
10
3.1 x 3.1 x 0.95 mm
Industrial
MSOP EP
380 kHz
380 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: