PDP SEO Portlet

MP1400GC-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1400GC-Z
Secondary Manufacturer Part#: MP1400GC-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 V
2.7 V
7 V
2.7 V
Surface Mount
1
8
1
1.8 V
125 °C
0.6 A
Adjustable
-0.9 to -6 V
8CSP
8
0.8 x 1.6
CSP
1500 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6622
6000+
$0.6364
12000+
$0.6106
24000+
$0.5848
48000+
$0.57405