MP1400GC-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP1400GC-P
Secondary Manufacturer Part#: MP1400GC-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 V | ||
| 2.7 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5, 10 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 A | ||
| 8CSP | ||
| 8 | ||
| Extended Industrial | ||
| CSP | ||
| 1.5 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |