PDP SEO Portlet

MP110GPR

Current Mode PWM Controller 7-Pin PDIP EP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP110GPR
Secondary Manufacturer Part#: MP110GPR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP110 is a flyback regulator with an integrated 900V MOSFET. Requiring a minimum number of external components, the MP110 provides excellent power regulation in AC-DC applications that require high reliability. These applications include smart meters, large appliances, industrial controls and products powered by unstable AC grids. The regulator uses peak current mode control to provide excellent transient response and easy loop compensation. When the output power falls below a given level, the regulator enters burst mode to lower the stand-by power consumption. The MPS proprietary 900V monolithic process enables an over temperature protection (OTP) that is on the same silicon of the 900V power FET, offering the most precise thermal protection. It also offers a full suite of protection features such as VCC under-voltage lockout, over-load protection, over-voltage protection, and shortcircuit protection. The MP110 is designed to minimize electromagnetic interference for wireless communication in home and building automation applications. The operating frequency is externally programmed with a single resistor so that the power supply’s radiated energy can be designed to avoid the interference to wireless communication. In addition to the programmable frequency, the MP110 employs a frequency jittering function that not only greatly reduces the noise level, but also reduces the cost of EMI filter. The MP110 is available in the PDIP8-7EP package.

Internal Integrated 900V MOSFET Programmable switching frequency up to 300kHz Frequency jittering Current-mode operation Internal high voltage current source Low standby power consumption via active burst mode Internal leading-edge blanking Built-in soft-start function Internal slope compensation Built-in PRO pin pull-up auto restart function Over-Temperature Protection (OTP) VCC under-voltage lockout with hysteresis Over-Voltage Protection on VCC Time-based overload protection Short-Circuit Protection (SCP)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: