PDP SEO Portlet

MP100LGN-Z

Conv DC-DC Single Step Down 85V 305V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP100LGN-Z
Secondary Manufacturer Part#: MP100LGN-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP100L is a compact, inductor-less, goodefficiency, off-line regulator. It steps down the AC line voltage to an adjustable DC output. It is a simple solution to provide a bias voltage to ICs in off-line applications. Its integrated smartcontrol system

  • MP100L EasyPower™ offline inductor-less regulator for low power application
  • Less than 100mW standby power
  • Good EMI
  • Smart control to maximum efficiency
  • Adjustable output voltage from 1.5V to 15V
  • Good line and

Technical Attributes

Find Similar Parts

Description Value
305 Vac
85 Vac
0.1 %
0.3 %
260
305 V
85 V
Surface Mount
8
1
4.7, 16 V
-40 to 125 °C
125 °C
-40 °C
0.32 A
Adjustable
1.5 to 15 V
8SOIC EP
8
5(Max) x 4(Max) x 1.55(Max)
Extended Industrial
SOIC EP
50 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.7084
5000+
$0.6808
10000+
$0.6532
20000+
$0.6256
40000+
$0.6141