MP020-5GS-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: MP020-5GS-Z
Secondary Manufacturer Part#: MP020-5GS-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 | ||
| 28 V | ||
| 6.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8WOIC A | ||
| 7 | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |