MIE1W0505BGY-3R-Z
Module DC-DC Single 3.3V/5V 200mA 1W SMD 16-Pin WSOIC T/R
Manufacturer:MPS
Product Category:
Power Supplies, Other Power Supplies
Avnet Manufacturer Part #: MIE1W0505BGY-3R-Z
Secondary Manufacturer Part#: MIE1W0505BGY-3R-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 200 mA | ||
| 1 W | ||
| 3.3|5 V | ||
| 16WSOIC | ||
| 16 | ||
| No | ||
| WSOIC | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310070 |